TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 4.7 nH ±5% Wire-Wound 640mA Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-2248
Mfr. Part No.:
36501E4N7JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

4.7 nH

Maximum DC Current

640mA

Package/Case

0402 (1005M)

Length

1.27mm

Depth

0.76mm

Height

0.61mm

Dimensions

1.27 x 0.76 x 0.61mm

Tolerance

±5%

Maximum DC Resistance

130mΩ

Series

3650

Maximum Self Resonant Frequency

4.7GHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

15

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy