EPCOS, B82799, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 250mA Idc

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£207.70

(exc. VAT)

£249.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
50 - 245£4.154
250 - 495£2.94
500 - 995£2.684
1000 +£2.556

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
496-2570P
Mfr. Part No.:
B82799S0223N001
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

22 μH

Maximum DC Current

250mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±30%

Maximum DC Resistance

220mΩ

Series

B82799

Core Material

Ferrite

Inductor Construction

Wire-Wound


Epcos SMD Common Mode Chokes