EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 8A Idc
- RS Stock No.:
- 496-1892
- Mfr. Part No.:
- B82477G4222M000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-1892
- Mfr. Part No.:
- B82477G4222M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 8A | |
| Length | 12.8mm | |
| Depth | 12.8mm | |
| Height | 8mm | |
| Dimensions | 12.8 x 12.8 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10mΩ | |
| Series | B82477-G4 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 2.2 μH | ||
Maximum DC Current 8A | ||
Length 12.8mm | ||
Depth 12.8mm | ||
Height 8mm | ||
Dimensions 12.8 x 12.8 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 10mΩ | ||
Series B82477-G4 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||

