EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 120mA Idc Q:30

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
496-1347
Mfr. Part No.:
B82442H1105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 mH

Maximum DC Current

120mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Tolerance

±10%

Maximum DC Resistance

12Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

1.8MHz

Moulded

Yes

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Epcos 2220 B82442H SIMID Series Wire Wound Inductors


High current capability
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering


SMT 2220 Inductors (Chokes)