EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 2.5A Idc Q:10

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
496-1224
Mfr. Part No.:
B82442H1102K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 μH

Maximum DC Current

2.5A

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Tolerance

±10%

Maximum DC Resistance

24mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

95MHz

Minimum Quality Factor

10

Moulded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound