EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.9A Idc
- RS Stock No.:
- 496-0439
- Mfr. Part No.:
- B82464A4103M000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-0439
- Mfr. Part No.:
- B82464A4103M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 10 μH | |
| Maximum DC Current | 2.9A | |
| Length | 10.4mm | |
| Depth | 10.4mm | |
| Height | 4.8mm | |
| Dimensions | 10.4 x 10.4 x 4.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 38mΩ | |
| Series | B82462-A4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 24MHz | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 10 μH | ||
Maximum DC Current 2.9A | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Dimensions 10.4 x 10.4 x 4.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 38mΩ | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 24MHz | ||
Inductor Construction Wire-Wound | ||

