Murata, LQW2BH, 0805 (2012M) Wire-wound SMD Inductor 56 nH ±10% Wire-Wound
- RS Stock No.:
- 469-2990
- Mfr. Part No.:
- LQW2BHN56NK03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 469-2990
- Mfr. Part No.:
- LQW2BHN56NK03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 56 nH | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.5mm | |
| Height | 1.7mm | |
| Dimensions | 2 x 1.5 x 1.7mm | |
| Tolerance | ±10% | |
| Series | LQW2BH | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 56 nH | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Tolerance ±10% | ||
Series LQW2BH | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
