Murata, LQW2BH, 0805 (2012M) Wire-wound SMD Inductor 22 nH ±10% Wire-Wound 720mA Idc Q:30
- RS Stock No.:
- 469-2940
- Mfr. Part No.:
- LQW2BHN22NK03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 469-2940
- Mfr. Part No.:
- LQW2BHN22NK03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22 nH | |
| Maximum DC Current | 720mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.5mm | |
| Height | 1.7mm | |
| Dimensions | 2 x 1.5 x 1.7mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 90mΩ | |
| Series | LQW2BH | |
| Maximum Self Resonant Frequency | 2.1GHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22 nH | ||
Maximum DC Current 720mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 90mΩ | ||
Series LQW2BH | ||
Maximum Self Resonant Frequency 2.1GHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
