Murata, LQH31MN, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Wire-Wound 90mA Idc Q:35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
469-2877
Mfr. Part No.:
LQH31MN150K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15 μH

Maximum DC Current

90mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Tolerance

±10%

Maximum DC Resistance

Series

LQH31MN

Core Material

Ferrite

Maximum Self Resonant Frequency

16MHz

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP