Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±20% Wire-Wound 530mA Idc
- RS Stock No.:
- 469-2827
- Mfr. Part No.:
- LQH32MNR56M23L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 469-2827
- Mfr. Part No.:
- LQH32MNR56M23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 560 nH | |
| Maximum DC Current | 530mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Tolerance | ±20% | |
| Series | LQH32MN | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 560 nH | ||
Maximum DC Current 530mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Tolerance ±20% | ||
Series LQH32MN | ||
Core Material Ferrite | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

