Wurth, WE-TI Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 6A Idc
- RS Stock No.:
- 432-4338
- Mfr. Part No.:
- 744772022
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 432-4338
- Mfr. Part No.:
- 744772022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 6A | |
| Height | 10mm | |
| Diameter | 8.3mm | |
| Dimensions | 8.3 (Dia.) x 10mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10mΩ | |
| Series | WE-TI | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 6A | ||
Height 10mm | ||
Diameter 8.3mm | ||
Dimensions 8.3 (Dia.) x 10mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 10mΩ | ||
Series WE-TI | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

