Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% 1.1A Idc

RS Stock No.:
415-3473
Mfr. Part No.:
74455115
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15 μH

Maximum DC Current

1.1A

Length

6.6mm

Depth

4.45mm

Height

2.92mm

Dimensions

6.6 x 4.45 x 2.92mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

230mΩ

Series

WE-PD4

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy