Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.8 μH ±20% 13A Idc
- RS Stock No.:
- 396-3207
- Mfr. Part No.:
- 74457018
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 396-3207
- Mfr. Part No.:
- 74457018
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8 μH | |
| Maximum DC Current | 13A | |
| Length | 22mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 22 x 15 x 7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 5.4mΩ | |
| Series | WE-PD4 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8 μH | ||
Maximum DC Current 13A | ||
Length 22mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 22 x 15 x 7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 5.4mΩ | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||


