Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 7.5A Idc
- RS Stock No.:
- 396-3140
- Mfr. Part No.:
- 74457068
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 396-3140
- Mfr. Part No.:
- 74457068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 7.5A | |
| Length | 22mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 22 x 15 x 7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 17mΩ | |
| Series | WE-PD4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 27MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 7.5A | ||
Length 22mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 22 x 15 x 7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 17mΩ | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 27MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||


