Wurth, WE-GI Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 387-3479
- Mfr. Part No.:
- 7446212100
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 387-3479
- Mfr. Part No.:
- 7446212100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Maximum DC Current | 2A | |
| Length | 23.5mm | |
| Depth | 16mm | |
| Height | 25.5mm | |
| Dimensions | 23.5 x 16 x 25.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | WE-GI | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 2A | ||
Length 23.5mm | ||
Depth 16mm | ||
Height 25.5mm | ||
Dimensions 23.5 x 16 x 25.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series WE-GI | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ

Approvals
UL

