Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 1.45A Idc
- RS Stock No.:
- 333-8651
- Mfr. Part No.:
- 744776147
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 333-8651
- Mfr. Part No.:
- 744776147
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.45A | |
| Length | 10mm | |
| Depth | 9mm | |
| Height | 5.4mm | |
| Dimensions | 10 x 9 x 5.4mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 170mΩ | |
| Series | WE-PD2 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 μH | ||
Maximum DC Current 1.45A | ||
Length 10mm | ||
Depth 9mm | ||
Height 5.4mm | ||
Dimensions 10 x 9 x 5.4mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 170mΩ | ||
Series WE-PD2 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- SMD - Power Chokes WE-PD2
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- COO (Country of Origin):
- CN


