EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Wire-Wound 425mA Idc Q:30

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
254-7090
Mfr. Part No.:
B82432A1332K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

3.3 μH

Maximum DC Current

425mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

4.5mm

Height

3.2mm

Dimensions

4.5 x 4.5 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

550mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

155MHz

Moulded

Yes

Inductor Construction

Wire-Wound

Minimum Quality Factor

30