EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 mH ±10% Wire-Wound 54mA Idc Q:30

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-6041
Mfr. Part No.:
B82442T1825K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

8.2 mH

Maximum DC Current

54mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

80.6Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

0.6MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 8200 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free