Murata, LQH31MN, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±10% Wire-Wound 110mA Idc Q:35
- RS Stock No.:
- 203-4285
- Mfr. Part No.:
- LQH31MN6R8K03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 203-4285
- Mfr. Part No.:
- LQH31MN6R8K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 110mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Tolerance | ±10% | |
| Series | LQH31MN | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 6.8 μH | ||
Maximum DC Current 110mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Tolerance ±10% | ||
Series LQH31MN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wire-Wound | ||
