EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±10% Wire-Wound 340mA Idc Q:20
- RS Stock No.:
- 191-0295
- Mfr. Part No.:
- B82422A1152K100
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £0.402 | £2.01 |
| 250 - 495 | £0.246 | £1.23 |
| 500 - 995 | £0.206 | £1.03 |
| 1000 - 2495 | £0.18 | £0.90 |
| 2500 + | £0.176 | £0.88 |
*price indicative
- RS Stock No.:
- 191-0295
- Mfr. Part No.:
- B82422A1152K100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 340mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 500mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 270MHz | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +145°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1.5 μH | ||
Maximum DC Current 340mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 500mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 270MHz | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +145°C | ||
- COO (Country of Origin):
- DE



