EPCOS, B82422A*100, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±10% Wire-Wound 200mA Idc Q:22

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-0223
Mfr. Part No.:
B82422A3331K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

330 nH

Maximum DC Current

200mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

1.3Ω

Series

B82422A*100

Core Material

Ceramic

Maximum Self Resonant Frequency

580MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Quality Factor

22

Minimum Operating Temperature

-55°C