EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 190mA Idc Q:40
- RS Stock No.:
- 190-9829
- Mfr. Part No.:
- B82432A1683K000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-9829
- Mfr. Part No.:
- B82432A1683K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 68 μH | |
| Maximum DC Current | 190mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 4.5mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 4.5 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.8Ω | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 8MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 68 μH | ||
Maximum DC Current 190mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 4.5mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 4.5 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.8Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8MHz | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wire-Wound | ||

