Murata, DLW5AH/5BS, 2020 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 2A Idc
- RS Stock No.:
- 188-8845
- Mfr. Part No.:
- DLW5BSN351SQ2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 188-8845
- Mfr. Part No.:
- DLW5BSN351SQ2L
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 2A | |
| Package/Case | 2020 | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 4.5mm | |
| Dimensions | 5 x 5 x 4.5mm | |
| Maximum DC Resistance | 40mΩ | |
| Series | DLW5AH/5BS | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 2A | ||
Package/Case 2020 | ||
Length 5mm | ||
Depth 5mm | ||
Height 4.5mm | ||
Dimensions 5 x 5 x 4.5mm | ||
Maximum DC Resistance 40mΩ | ||
Series DLW5AH/5BS | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
