Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor 1.3 nH ±0.1nH Film 600mA Idc Q:14
- RS Stock No.:
- 187-3559
- Mfr. Part No.:
- LQP03TN1N3B02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 187-3559
- Mfr. Part No.:
- LQP03TN1N3B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.3 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 150mΩ | |
| Series | LQP03TN_02 | |
| Maximum Self Resonant Frequency | 20GHz | |
| Inductor Construction | Film | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 14 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.3 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 150mΩ | ||
Series LQP03TN_02 | ||
Maximum Self Resonant Frequency 20GHz | ||
Inductor Construction Film | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 14 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.
