Murata, LQG15HS_02, 0402 (1005M) Multilayer Surface Mount Inductor 2 nH ±0.3nH Multi-Layer 900mA Idc Q:8
- RS Stock No.:
- 187-3470
- Mfr. Part No.:
- LQG15HS2N0S02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 187-3470
- Mfr. Part No.:
- LQG15HS2N0S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2 nH | |
| Maximum DC Current | 900mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 90mΩ | |
| Series | LQG15HS_02 | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 8 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multi-Layer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2 nH | ||
Maximum DC Current 900mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 90mΩ | ||
Series LQG15HS_02 | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 8 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multi-Layer | ||
- COO (Country of Origin):
- JP
Inductors for high-frequency circuits are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.
