Wurth, WE-MCRI, SMT Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 15 μH ±20% Moulded 3.25A Idc
- RS Stock No.:
- 185-7413
- Mfr. Part No.:
- 7448991150
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-7413
- Mfr. Part No.:
- 7448991150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15 μH | |
| Maximum DC Current | 3.25A | |
| Package/Case | SMT | |
| Length | 10mm | |
| Depth | 11.5mm | |
| Height | 4.1mm | |
| Dimensions | 10 x 11.5 x 4.1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 95mΩ | |
| Series | WE-MCRI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 7.7MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
Maximum DC Current 3.25A | ||
Package/Case SMT | ||
Length 10mm | ||
Depth 11.5mm | ||
Height 4.1mm | ||
Dimensions 10 x 11.5 x 4.1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 95mΩ | ||
Series WE-MCRI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 7.7MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
Composite core material allows high saturation current and compact design
Better Leakage Inductance (Lk) and Rated Current (Ir) than comparable components
Magnetically shielded
1:1 Transformer
Operation temperature: -40°C to +125°C
Applications
Isolated converter application (e.g. Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Switching regulator with second, unregulated output voltage
Better Leakage Inductance (Lk) and Rated Current (Ir) than comparable components
Magnetically shielded
1:1 Transformer
Operation temperature: -40°C to +125°C
Applications
Isolated converter application (e.g. Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Switching regulator with second, unregulated output voltage

