Wurth, WE-HCF, 2818 Shielded Wire-wound SMD Inductor with a MnZn Core, 1.5 μH ±20% Shielded 56A Idc
- RS Stock No.:
- 185-7073
- Mfr. Part No.:
- 7443640150B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-7073
- Mfr. Part No.:
- 7443640150B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 56A | |
| Package/Case | 2818 | |
| Length | 28mm | |
| Depth | 19.4mm | |
| Height | 18.5mm | |
| Dimensions | 28 x 19.4 x 18.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 440µΩ | |
| Series | WE-HCF | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 37.6MHz | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5 μH | ||
Maximum DC Current 56A | ||
Package/Case 2818 | ||
Length 28mm | ||
Depth 19.4mm | ||
Height 18.5mm | ||
Dimensions 28 x 19.4 x 18.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 440µΩ | ||
Series WE-HCF | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 37.6MHz | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Saturation current up to 125 A
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Applications
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Applications
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications

