Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 150mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-8813
Mfr. Part No.:
CW161009A-R33J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 nH

Maximum DC Current

150mA

Package/Case

0603 (1608M)

Length

1.65mm

Automotive Standard

AEC-Q200

Depth

1.15mm

Height

0.9mm

Dimensions

1.65 x 1.15 x 0.9mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

2.3Ω

Series

CW161009A

Core Material

Ceramic

Maximum Self Resonant Frequency

500MHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

25

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics
High self-resonant frequency
Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy