Bourns, CW105550A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 19 nH ±5% Wire-Wound 480mA Idc
- RS Stock No.:
- 183-8741
- Mfr. Part No.:
- CW105550A-19NJ
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 183-8741
- Mfr. Part No.:
- CW105550A-19NJ
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 19 nH | |
| Maximum DC Current | 480mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 202mΩ | |
| Series | CW105550A | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 3.04GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 19 nH | ||
Maximum DC Current 480mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Automotive Standard AEC-Q200 | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 202mΩ | ||
Series CW105550A | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.04GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MY
Ceramic core provides stable electrical characteristics
High self-resonant frequency
Halogen free
High self-resonant frequency
Halogen free
