Panasonic, ELJFC/SC, 1008 Shielded Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 14mA Idc Q:40
- RS Stock No.:
- 182-6673
- Mfr. Part No.:
- ELJSC330KF
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.22
(exc. VAT)
£1.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.122 | £1.22 |
| 100 - 240 | £0.119 | £1.19 |
| 250 - 490 | £0.096 | £0.96 |
| 500 - 990 | £0.092 | £0.92 |
| 1000 + | £0.09 | £0.90 |
*price indicative
- RS Stock No.:
- 182-6673
- Mfr. Part No.:
- ELJSC330KF
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 33 μH | |
| Maximum DC Current | 14mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Dimensions | 2.5 x 2 x 1.6mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 5.2Ω | |
| Series | ELJFC/SC | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Quality Factor | 40 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 33 μH | ||
Maximum DC Current 14mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Dimensions 2.5 x 2 x 1.6mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 5.2Ω | ||
Series ELJFC/SC | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||

