Panasonic, ELJNA, 1210 (3225M) Multilayer Surface Mount Inductor 220 nH ±10% Multilayer 210mA Idc Q:10
- RS Stock No.:
- 182-4166
- Mfr. Part No.:
- ELJNAR22KF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-4166
- Mfr. Part No.:
- ELJNAR22KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 220 nH | |
| Maximum DC Current | 210mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 900mΩ | |
| Series | ELJNA | |
| Maximum Self Resonant Frequency | 280MHz | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 220 nH | ||
Maximum DC Current 210mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 900mΩ | ||
Series ELJNA | ||
Maximum Self Resonant Frequency 280MHz | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Multilayer | ||

