Bourns, SRF1010DA, 1010 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 0.43 μH ±20% Shielded 27A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-9937
Mfr. Part No.:
SRF1010DA-R43M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

0.43 μH

Maximum DC Current

27A

Package/Case

1010

Length

12mm

Automotive Standard

AEC-Q200

Depth

9.6mm

Height

11.3mm

Dimensions

12 x 9.6 x 11.3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.3mΩ

Series

SRF1010DA

Core Material

Metal Alloy

Maximum Self Resonant Frequency

60MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Inductor Construction

Shielded

COO (Country of Origin):
CN
Shielded construction
Metal alloy powder core
High saturation current
Dual inductors
Halogen free
Applications
Class-D amplifier systems
Class-D output filters