Bourns, SDR0604, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 15 μH ±15% Ferrite Core 1.3A Idc Q:30
- RS Stock No.:
- 181-8241
- Mfr. Part No.:
- SDR0604-150YL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-8241
- Mfr. Part No.:
- SDR0604-150YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | SMD | |
| Height | 4.8mm | |
| Diameter | 5.8mm | |
| Dimensions | 5.8 Dia. x 4.8mm | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 140mΩ | |
| Series | SDR0604 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Ferrite Core | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15 μH | ||
Maximum DC Current 1.3A | ||
Package/Case SMD | ||
Height 4.8mm | ||
Diameter 5.8mm | ||
Dimensions 5.8 Dia. x 4.8mm | ||
Tolerance ±15% | ||
Maximum DC Resistance 140mΩ | ||
Series SDR0604 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Ferrite Core | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
