Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 56 μH ±10% Ferrite Core 500mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
181-8237
Mfr. Part No.:
SDR0403-560KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

56 μH

Maximum DC Current

500mA

Package/Case

SMD

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 Dia. x 3.2mm

Tolerance

±10%

Maximum DC Resistance

940mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

12MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

20

Inductor Construction

Ferrite Core

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios