Bourns, SDR0302, 0302 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1 μH ±20% Ferrite Core 2.1A Idc Q:20
- RS Stock No.:
- 181-8221
- Mfr. Part No.:
- SDR0302-1R0ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-8221
- Mfr. Part No.:
- SDR0302-1R0ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 0302 | |
| Length | 3mm | |
| Depth | 2.8mm | |
| Height | 2.5mm | |
| Diameter | 3mm | |
| Dimensions | 3 x 2.8 x 2.5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 60mΩ | |
| Series | SDR0302 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 125MHz | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 2.1A | ||
Package/Case 0302 | ||
Length 3mm | ||
Depth 2.8mm | ||
Height 2.5mm | ||
Diameter 3mm | ||
Dimensions 3 x 2.8 x 2.5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 60mΩ | ||
Series SDR0302 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 125MHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
Available in E12 series
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios
