Bourns, SDR0603, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 5 μH ±20% Ferrite Core 1.6A Idc Q:19
- RS Stock No.:
- 181-8206
- Mfr. Part No.:
- SDR0603-5R0ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-8206
- Mfr. Part No.:
- SDR0603-5R0ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 5 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | SMD | |
| Height | 3.9mm | |
| Diameter | 5.8mm | |
| Dimensions | 5.8 Dia. x 3.9mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | SDR0603 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Quality Factor | 19 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 5 μH | ||
Maximum DC Current 1.6A | ||
Package/Case SMD | ||
Height 3.9mm | ||
Diameter 5.8mm | ||
Dimensions 5.8 Dia. x 3.9mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series SDR0603 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Quality Factor 19 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Ferrite Core | ||
Available in E12 series
Small design of only 5.8 mm maximum diameter
Low 3.9 mm profile
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Small design of only 5.8 mm maximum diameter
Low 3.9 mm profile
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
