Bourns, SDR0503, 0503 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Ferrite Core 1.3A Idc Q:10
- RS Stock No.:
- 181-6332
- Mfr. Part No.:
- SDR0503-100ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-6332
- Mfr. Part No.:
- SDR0503-100ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 0503 | |
| Length | 5mm | |
| Depth | 4.8mm | |
| Height | 3mm | |
| Diameter | 5mm | |
| Dimensions | 5 x 4.8 x 3mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 130mΩ | |
| Series | SDR0503 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 0503 | ||
Length 5mm | ||
Depth 4.8mm | ||
Height 3mm | ||
Diameter 5mm | ||
Dimensions 5 x 4.8 x 3mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 130mΩ | ||
Series SDR0503 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
