Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 390 μH ±10% Ferrite Core 150mA Idc Q:40
- RS Stock No.:
- 181-6294
- Mfr. Part No.:
- SDR0403-391KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-6294
- Mfr. Part No.:
- SDR0403-391KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 390 μH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0403 | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Diameter | 4.5mm | |
| Dimensions | 4.5 x 4 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 6.4Ω | |
| Series | SDR0403 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Ferrite Core | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 390 μH | ||
Maximum DC Current 150mA | ||
Package/Case 0403 | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Diameter 4.5mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 6.4Ω | ||
Series SDR0403 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 3.5MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Ferrite Core | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
