TDK, VLB, 7050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 90 nH ±20% Wire-Wound 64A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-5289
Mfr. Part No.:
VLB7050HT-R09M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

90 nH

Maximum DC Current

64A

Package/Case

7050

Length

6.8mm

Depth

6.7mm

Height

4.8mm

Dimensions

6.8 x 6.7 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

286µΩ

Series

VLB

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.