TDK, VLB, 12065 Shielded Wire-wound SMD Inductor with a Ferrite Core, 360 nH ±20% Wire-Wound 35A Idc
- RS Stock No.:
- 181-5225
- Mfr. Part No.:
- VLB12065HT-R36M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-5225
- Mfr. Part No.:
- VLB12065HT-R36M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 360 nH | |
| Maximum DC Current | 35A | |
| Package/Case | 12065 | |
| Length | 11.6mm | |
| Depth | 9.7mm | |
| Height | 6.3mm | |
| Dimensions | 11.6 x 9.7 x 6.3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 466µΩ | |
| Series | VLB | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 360 nH | ||
Maximum DC Current 35A | ||
Package/Case 12065 | ||
Length 11.6mm | ||
Depth 9.7mm | ||
Height 6.3mm | ||
Dimensions 11.6 x 9.7 x 6.3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 466µΩ | ||
Series VLB | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
