TDK, SLF, 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±30% Wire-Wound 7.8A Idc
- RS Stock No.:
- 181-5200
- Mfr. Part No.:
- SLF12575T-5R6N6R3-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-5200
- Mfr. Part No.:
- SLF12575T-5R6N6R3-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 7.8A | |
| Package/Case | 12575 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 13.9mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 5.6 μH | ||
Maximum DC Current 7.8A | ||
Package/Case 12575 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 13.9mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
