TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 680 nH ±20% Wire-Wound 5.09A Idc
- RS Stock No.:
- 181-4966
- Mfr. Part No.:
- VLS3012HBX-R68M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-4966
- Mfr. Part No.:
- VLS3012HBX-R68M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 nH | |
| Maximum DC Current | 5.09A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 38mΩ | |
| Series | VLS-HBX | |
| Core Material | Metal | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 nH | ||
Maximum DC Current 5.09A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 38mΩ | ||
Series VLS-HBX | ||
Core Material Metal | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
