TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.53A Idc

Stock information currently inaccessible
RS Stock No.:
181-4936
Mfr. Part No.:
VLS252012CX-3R3M-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

1.53A

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

137mΩ

Series

VLS-CX-1

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy