TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 700mA Idc
- RS Stock No.:
- 181-4931
- Mfr. Part No.:
- VLS252012CX-150M-1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-4931
- Mfr. Part No.:
- VLS252012CX-150M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 772mΩ | |
| Series | VLS-CX-1 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 700mA | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 772mΩ | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
