TDK, VLS-HBX-1, 252010 Shielded Wire-wound SMD Inductor with a Metal Core, 1 μH ±20% Wire-Wound 2.55A Idc

Stock information currently inaccessible
RS Stock No.:
181-4920
Mfr. Part No.:
VLS252010HBX-1R0M-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

2.55A

Package/Case

252010

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

65mΩ

Series

VLS-HBX-1

Core Material

Metal

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy