TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±20% Wire-Wound 3.08A Idc
- RS Stock No.:
- 181-4918
- Mfr. Part No.:
- VLS252010CX-R68M-1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-4918
- Mfr. Part No.:
- VLS252010CX-R68M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 nH | |
| Maximum DC Current | 3.08A | |
| Package/Case | 252010 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1mm | |
| Dimensions | 2.5 x 2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 50mΩ | |
| Series | VLS-CX-1 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 nH | ||
Maximum DC Current 3.08A | ||
Package/Case 252010 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1mm | ||
Dimensions 2.5 x 2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 50mΩ | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
