TDK, VLS-HBX-1, 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 240 nH ±20% Wire-Wound 4.25A Idc
- RS Stock No.:
- 181-4904
- Mfr. Part No.:
- VLS201612HBX-R24M-1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-4904
- Mfr. Part No.:
- VLS201612HBX-R24M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 240 nH | |
| Maximum DC Current | 4.25A | |
| Package/Case | 201612 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.6 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 29mΩ | |
| Series | VLS-HBX-1 | |
| Core Material | Metal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 240 nH | ||
Maximum DC Current 4.25A | ||
Package/Case 201612 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.6 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 29mΩ | ||
Series VLS-HBX-1 | ||
Core Material Metal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
