TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2.7A Idc

Stock information currently inaccessible
RS Stock No.:
181-4833
Mfr. Part No.:
SLF10165T-220M2R43PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 μH

Maximum DC Current

2.7A

Package/Case

10165

Length

10.1mm

Depth

10.1mm

Height

6.5mm

Dimensions

10.1 x 10.1 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

53.8mΩ

Series

SLF

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy