TDK, SLF, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% 3.1A Idc
- RS Stock No.:
- 181-4831
- Mfr. Part No.:
- SLF10165T-150M3R13PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-4831
- Mfr. Part No.:
- SLF10165T-150M3R13PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 3.1A | |
| Package/Case | SMD | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 6.5mm | |
| Dimensions | 10.1 x 10.1 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 27mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 3.1A | ||
Package/Case SMD | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 6.5mm | ||
Dimensions 10.1 x 10.1 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 27mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
