Bourns, SDR0503, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Ferrite Core 250mA Idc Q:35
- RS Stock No.:
- 181-4253
- Mfr. Part No.:
- SDR0503-221KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-4253
- Mfr. Part No.:
- SDR0503-221KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Maximum DC Current | 250mA | |
| Package/Case | SMD | |
| Height | 3mm | |
| Diameter | 5mm | |
| Dimensions | 5 Dia. x 3mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.5Ω | |
| Series | SDR0503 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 6MHz | |
| Minimum Quality Factor | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 250mA | ||
Package/Case SMD | ||
Height 3mm | ||
Diameter 5mm | ||
Dimensions 5 Dia. x 3mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.5Ω | ||
Series SDR0503 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Quality Factor 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Ferrite Core | ||
Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
